Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Construction

Contrary to the conventional wire wound over the ferrite core inductor, the SRP series inductor is first wound as an air coil and then pressure molded all around with a magnetic metal alloy powder and bonding agent mixture that are preformulated to specification. The resulting inductor is a highly compact and dimensionally-precise component. The SRP, SRP-A, SRP-C, SRP-TA, and SRP-AA series are wound with round enamel-coated copper wire. The terminal is either self-lead or lead frame, depending on the wire size. Self-lead construction can achieve lower DC resistance without the contact resistance of the lead frame design. The SRP-CA and SRP-FA series are built with flat enamel-coated copper wire with self-lead terminal that possesses the lowest DC resistance among the SRP series inductors.

PTM Veröffentlicht am: