Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
EMS22-Slide5
Model EMS22 is available in both 3.3 or 5.0 VDC versions. Additionally, the optional dual ball bearing configuration ensures a rotational life in excess of 100 million revolutions. This non-contacting encoder is capable of producing a code accuracy up to 10,000 revolutions per minute. The EMS22 is highly reliable and performs well within the -40 °C to +125 °C temperature range. Mounting options include bushing or servo versions. Finally, this encoder is sealed to IP65 with an optional upgrade to IP67.
PTM Veröffentlicht am: