Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
UC3-Intro-Slide6
The Microchip AVR® UC3 is a high performance microcontroller. The innovative instruction set generates the smallest, fastest code, and Microchip offers single-cycle access at higher frequencies through fast SRAM and Flash technology. This delivers a smaller memory footprint, lower power consumption and faster execution. The instruction set contains native support for single cycle DSP instructions, and unlike most 32-bit microcontrollers, offers full support for fixed-point arithmetic operations to boost arithmetic performance in a wide range of applications. Some AVR UC3 devices even include a full IEEE FPU. To speed up math calculations, the UC3 instructions support saturation and rounding, which eliminate lengthy boundary checks. And for applications involving secure data transfers, the architecture delivers native software support for a wide range of encryption and decryption standards. Some devices come with a hardware encryption/decryption unit that handles crypto directly in hardware.
PTM Veröffentlicht am: