Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Waterproof Connectors Slide 3

The panel-mount waterproof D-Subs are designed for rear-mount applications in panels that are up to 2.0mm thick. They come with two sets of jackscrews in 5mm and 6mm lengths. The 5mm screw is for panel thicknesses up to 1.2 mm, while the 6mm screw is for panel thicknesses from 1.2mm up to 2.0mm. These are available in solder cup, as well as vertical and right angle PCB termination.

PTM Veröffentlicht am: