Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
panel mount opt
Amphenol RF offers a full range of cable mount and PCB mount SMA connectors. SMA panel mount connectors are available with several different mounting styles. The 2- and 4- hole flange mounts allow a connector to be mounted to a panel with screws. Bulkhead connectors allow the connector to be inserted through the panel and affixed with an internal or external hex nut. Front mount connectors are ideal for applications that need to be tamperproof, as the connector is inserted through the front of the panel and affixed with a hex nut inside the enclosure. Rear mounting bulkheads are front fastened with a nut on the front. For outdoor applications when ingress protection is necessary, O-rings can be applied to seal the connector. Press-Fit connectors can be held in place by a knurl and pressed into a hole panel or enclosure. Thread-in options are also available.
PTM Veröffentlicht am: