Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
clipKIT-Slide17

This graph and chart, shown here, illustrate the advantages of using phase change material on a 10 x 10mm die in a 12W device as opposed to thermal tape. The comparison reveals a 22.4°C reduction in case temperature when phase change material is used. The performance is comparable to grease without the mess and migration issues associated with using thermal grease as a TIM.

PTM Veröffentlicht am: