Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
1552-Slide7

The connector is offered in vertical and right-angle versions. Square 0.020” profile solder tails made of copper alloy are available in both body styles for through-hole boards up to .125” thick. For surface mount applications, gull-wing solder tails are offered in the vertical header connector. The high temp glass filled PCT polyester body is suitable for “lead free” processing to a maximum temperature of 260°C in accordance with JEDEC Standard 020C.

PTM Veröffentlicht am: