PLDs (Programmable Logic Device)

Results: 1 018
Stocking Options
Environmental Options
Media
Exclude
1 018Results

Showing
of 1 018
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
20 SOIC
IC PLD 8MC 15NS 20SOIC
Microchip Technology
2 920
In Stock
1 : € 0,83000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
11 512
In Stock
1 : € 1,05000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20 PLCC
IC PLD 8MC 15NS 20PLCC
Microchip Technology
9 421
In Stock
1 : € 1,05000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
6 748
In Stock
1 : € 1,28000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
2 208
In Stock
1 : € 1,94000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
ATF750C-10JU
IC PLD 10MC 15NS 28PLCC
Microchip Technology
2 050
In Stock
1 : € 1,94000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
AT89LP4052-20PU
IC PLD 8MC 7.5NS 20DIP
Microchip Technology
1 879
In Stock
1 : € 2,06000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
665
In Stock
1 : € 2,26000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
TUSB211ARWBRQ1
PROGRAMMABLE LOGIC DEVICE WITH E
Texas Instruments
3 124
In Stock
1 : € 1,11000
Cut Tape (CT)
3 000 : € 0,54029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PLD
-
1.71V ~ 5.5V
-
Surface Mount
12-XFQFN
12-X2QFN (1.6x1.6)
1 080
In Stock
1 : € 1,28000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
1 683
In Stock
1 : € 1,72000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
757
In Stock
1 : € 1,97000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
721
In Stock
1 : € 1,97000
Tube
Tube
Active
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
ATF750C-10SU
IC PLD 10MC 10NS 24SOIC
Microchip Technology
332
In Stock
1 : € 1,97000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
20 TSSOP
IC PLD 8MC 10NS 20TSSOP
Microchip Technology
277
In Stock
1 : € 2,06000
Tube
Tube
Active
Verified
EE PLD
8
3V ~ 5.5V
10 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
209
In Stock
1 : € 2,36000
Tube
Tube
Active
Not Verified
EE PLD
10
3.3V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
24 TSSOP
IC PLD 10MC 20NS 24TSSOP
Microchip Technology
309
In Stock
1 : € 2,56000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
ATF22V10CQZ-20PU
IC PLD 10MC 7.5NS 24DIP
Microchip Technology
216
In Stock
1 : € 2,57000
Tube
Tube
Active
Verified
EE PLD
10
5V
7.5 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
908
In Stock
1 : € 2,69000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
270
In Stock
1 : € 2,69000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
656
In Stock
1 : € 86,59000
Tube
Tube
Active
Not Verified
EE PLD
10
5V
15 ns
Through Hole
24-CDIP (0.300", 7.62mm)
24-CDIP
795
In Stock
1 : € 1,55000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
2 013
In Stock
1 : € 1,72000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
24 TSSOP
IC PLD 10MC 10NS 24TSSOP
Microchip Technology
3 149
In Stock
1 : € 2,14000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24 TSSOP
IC PLD 10MC 10NS 24TSSOP
Microchip Technology
203
In Stock
1 : € 2,15000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 1 018

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.