Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 103 In Stock 36 000 Factory | 1 : € 0,42000 Cut Tape (CT) 3 000 : € 0,25696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | - | - | - | - | - | |||
764 509 In Stock | 1 : € 0,52000 Cut Tape (CT) 3 000 : € 0,31712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
11 890 In Stock This product has a maximum purchase limit | 1 : € 0,54000 Cut Tape (CT) 3 000 : € 0,32935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 6pF | 70 kOhms | Fundamental | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock | 1 : € 0,46000 Cut Tape (CT) 3 000 : € 0,28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±30ppm | 10pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
82 962 In Stock This product has a maximum purchase limit | 1 : € 0,71000 Cut Tape (CT) 3 000 : € 0,44034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±150ppm | ±50ppm | 8pF | 500 Ohms | Fundamental | -40°C ~ 150°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
217 877 In Stock | 1 : € 0,36000 Cut Tape (CT) 3 000 : € 0,22155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
1 764 In Stock | 1 : € 0,40000 Cut Tape (CT) 3 000 : € 0,24424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock 57 000 Marketplace Check Lead Time | 1 : € 0,45000 Cut Tape (CT) 1 000 : € 0,29501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | MHz Crystal | 8 MHz | ±30ppm | ±20ppm | 18pF | 140 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
21 524 In Stock | 1 : € 0,70000 Cut Tape (CT) 250 : € 0,49848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±15ppm | ±10ppm | 9pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) | |||
76 333 In Stock | 1 : € 0,33000 Cut Tape (CT) 3 000 : € 0,22609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.033" (0.85mm) | |||
300 In Stock | 1 : € 0,38000 Cut Tape (CT) 1 000 : € 0,24333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±30ppm | ±20ppm | 18pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
209 633 In Stock | 1 : € 0,40000 Cut Tape (CT) 3 000 : € 0,24701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | - | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.102" (2.60mm) | |||
115 380 In Stock | 1 : € 2,26000 Cut Tape (CT) 250 : € 1,61332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
457 266 In Stock | 1 : € 0,70000 Cut Tape (CT) 3 000 : € 0,42865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
95 092 In Stock | 1 : € 0,84000 Cut Tape (CT) 3 000 : € 0,51904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 55 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock | 1 : € 0,44000 Cut Tape (CT) 3 000 : € 0,27339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±40ppm | ±20ppm | 6pF | 80 Ohms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) | |||
8 356 In Stock | 1 : € 0,48000 Cut Tape (CT) 1 000 : € 0,31012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±30ppm | ±20ppm | 18pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
94 606 In Stock | 1 : € 0,59000 Cut Tape (CT) 1 000 : € 0,38399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±20ppm | 18pF | 200 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
36 580 In Stock | 1 : € 0,54000 Cut Tape (CT) 3 000 : € 0,32991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | - | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.102" (2.60mm) | |||
0 In Stock | 1 : € 0,44000 Cut Tape (CT) 3 000 : € 0,27339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±10ppm | ±10ppm | 10pF | 50 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) | |||
36 355 In Stock | 1 : € 0,37000 Cut Tape (CT) 1 000 : € 0,24180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±20ppm | 18pF | 120 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : € 0,70000 Cut Tape (CT) 3 000 : € 0,42608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 6pF | 80 kOhms | Fundamental | -40°C ~ 125°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (2.05x1.2) | 0.081" L x 0.047" W (2.05mm x 1.20mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : € 0,60000 Cut Tape (CT) 3 000 : € 0,36842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±20ppm | 8pF | 500 Ohms | Fundamental | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
16 527 In Stock | 1 : € 0,44000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 30 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | - | 0.126" Dia x 0.330" L (3.20mm x 8.30mm) | 0.327" (8.30mm) | |||
0 In Stock Check Lead Time | 1 : € 0,31000 Cut Tape (CT) 1 000 : € 0,21019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±10ppm | ±10ppm | 18pF | 40 Ohms | Fundamental | -20°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) |