
OSC12M-3.3I/S3T | |
|---|---|
DigiKey Part Number | 3155-OSC12M-3.3I/S3TTR-ND - Tape & Reel (TR) 3155-OSC12M-3.3I/S3TCT-ND - Cut Tape (CT) 3155-OSC12M-3.3I/S3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC12M-3.3I/S3T |
Description | XTAL OSC XO 12MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831025492 | Würth Elektronik | 3 536 | 732-831025492CT-ND | € 1,18000 | Parametric Equivalent |
| ASE-12.000MHZ-L-C-T | Abracon LLC | 72 096 | 535-ASE-12.000MHZ-L-C-TCT-ND | € 1,19000 | Parametric Equivalent |
| EB13E2H2H-12.000M TR | Ecliptek | 898 | 2773-EB13E2H2H-12.000MCT-ND | € 1,08000 | Parametric Equivalent |
| ISM97-3251BH-12.000MHZ | ILSI | 394 | 2780-ISM97-3251BH-12.000MHZCT-ND | € 1,08000 | Parametric Equivalent |
| LFSPXO025492 | IQD Frequency Products | 3 503 | 1923-LFSPXO025492CT-ND | € 1,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,85400 | € 8,54 |
| 25 | € 0,80760 | € 20,19 |
| 50 | € 0,77420 | € 38,71 |
| 100 | € 0,74220 | € 74,22 |
| 250 | € 0,70184 | € 175,46 |
| 500 | € 0,67284 | € 336,42 |
| 1 000 | € 0,64501 | € 645,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,60328 | € 1 809,84 |
| 6 000 | € 0,57838 | € 3 470,28 |
| 9 000 | € 0,56430 | € 5 078,70 |
| 15 000 | € 0,54707 | € 8 206,05 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

