
ISM97-3251BH-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-12.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251BH-12.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-12.000MHZ |
Description | OSC XO 12MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831025492 | Würth Elektronik | 3 536 | 732-831025492CT-ND | € 1,18000 | Parametric Equivalent |
| ASE-12.000MHZ-L-C-T | Abracon LLC | 72 096 | 535-ASE-12.000MHZ-L-C-TCT-ND | € 1,19000 | Parametric Equivalent |
| EB13E2H2H-12.000M TR | Ecliptek | 898 | 2773-EB13E2H2H-12.000MCT-ND | € 1,08000 | Parametric Equivalent |
| LFSPXO025492 | IQD Frequency Products | 3 503 | 1923-LFSPXO025492CT-ND | € 1,27000 | Parametric Equivalent |
| OSC12M-3.3I/S3T | YIC | 1 484 | 3155-OSC12M-3.3I/S3TCT-ND | € 0,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,93700 | € 9,37 |
| 25 | € 0,88680 | € 22,17 |
| 50 | € 0,85020 | € 42,51 |
| 100 | € 0,81500 | € 81,50 |
| 250 | € 0,77072 | € 192,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,61669 | € 1 850,07 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

