
SAC5.0/TR13 | |
|---|---|
DigiKey Part Number | 13-SAC5.0/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC5.0/TR13 |
Description | TVS DIODE 5VWM 10VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10V |
Mfr | Current - Peak Pulse (10/1000µs) 44A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC5.0/B | YAGEO | 3 359 | 13-SAC5.0/BCT-ND | € 0,42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,07504 | € 1 500,80 |
| Unit Price without VAT: | € 0,07504 |
|---|---|
| Unit Price with VAT: | € 0,09155 |


