
SAC5.0/B | |
|---|---|
DigiKey Part Number | 13-SAC5.0/BCT-ND - Cut Tape (CT) 13-SAC5.0/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC5.0/B |
Description | TVS DIODE 5VWM 10VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10V |
Mfr | Current - Peak Pulse (10/1000µs) 44A |
Series | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25700 | € 2,57 |
| 100 | € 0,16230 | € 16,23 |
| 500 | € 0,12140 | € 60,70 |
| 1 000 | € 0,10818 | € 108,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09703 | € 194,06 |
| 4 000 | € 0,08764 | € 350,56 |
| 6 000 | € 0,08285 | € 497,10 |
| 10 000 | € 0,07746 | € 774,60 |
| 14 000 | € 0,07427 | € 1 039,78 |
| 20 000 | € 0,07117 | € 1 423,40 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

