Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206CRE073K4L | |
|---|---|
DigiKey Part Number | RT1206CRE073K4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206CRE073K4L |
Description | RES SMD 3.4K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE073K4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD073K4L | YAGEO | 4 855 | 13-RT1206BRD073K4LCT-ND | € 0,18000 | Upgrade |
| RT1206BRE073K4L | YAGEO | 0 | RT1206BRE073K4L-ND | € 0,10358 | Upgrade |
| RT1206CRD073K4L | YAGEO | 0 | RT1206CRD073K4L-ND | € 0,06773 | Upgrade |
| RNCF1206CKC3K40 | Stackpole Electronics Inc | 1 080 | 738-RNCF1206CKC3K40CT-ND | € 0,13000 | Direct |
| ERA-8AEB3401V | Panasonic Industry | 8 180 | P3.4KBCCT-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05242 | € 262,10 |
| Unit Price without VAT: | € 0,05242 |
|---|---|
| Unit Price with VAT: | € 0,06395 |







