3.4 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206CKC3K40

DigiKey Part Number
738-RNCF1206CKC3K40TR-ND - Tape & Reel (TR)
738-RNCF1206CKC3K40CT-ND - Cut Tape (CT)
738-RNCF1206CKC3K40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206CKC3K40
Description
RES SMD 3.4K OHM 0.25% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206CKC3K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,10800€ 1,08
25€ 0,10040€ 2,51
50€ 0,09480€ 4,74
100€ 0,08960€ 8,96
250€ 0,08316€ 20,79
500€ 0,07876€ 39,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,07477€ 74,77
2 000€ 0,07116€ 142,32
3 000€ 0,06921€ 207,63
5 000€ 0,06694€ 334,70
7 000€ 0,06556€ 458,92
10 000€ 0,06417€ 641,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860