220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD07220KL

DigiKey Part Number
YAG5004TR-ND - Tape & Reel (TR)
YAG5004CT-ND - Cut Tape (CT)
YAG5004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD07220KL
Description
RES SMD 220K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD07220KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07220KLYAGEO18 059YAG1829CT-ND€ 0,08000Upgrade
RG2012P-224-D-T5Susumu3 575408-RG2012P-224-D-T5CT-ND€ 0,08000Direct
ERA-6AEB224VPanasonic Industry7 244P220KDACT-ND€ 0,08000Upgrade
RG2012P-224-B-T5Susumu26 503RG20P220KBCT-ND€ 0,08000Upgrade
TNPW0805220KBEEAVishay Dale4 016541-TNPW0805220KBEEACT-ND€ 0,35000Upgrade
In-Stock: 4 715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04100€ 0,41
25€ 0,03760€ 0,94
50€ 0,03560€ 1,78
100€ 0,03370€ 3,37
250€ 0,03120€ 7,80
500€ 0,02950€ 14,75
1 000€ 0,02795€ 27,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02366€ 118,30
10 000€ 0,02260€ 226,00
15 000€ 0,02203€ 330,45
25 000€ 0,02137€ 534,25
35 000€ 0,02096€ 733,60
50 000€ 0,02056€ 1 028,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760