
RG2012P-224-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-224-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-224-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-224-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-224-D-T5 |
Description | RES SMD 220K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-224-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-224-B-T5 | Susumu | 26 503 | RG20P220KBCT-ND | € 0,08000 | Parametric Equivalent |
| RT0805DRD07220KL | YAGEO | 4 715 | YAG5004CT-ND | € 0,08000 | Direct |
| ERA-6AEB224V | Panasonic Industry | 7 264 | P220KDACT-ND | € 0,08000 | Upgrade |
| RT0805BRD07220KL | YAGEO | 18 067 | YAG1829CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,04520 | € 1,13 |
| 50 | € 0,04280 | € 2,14 |
| 100 | € 0,04050 | € 4,05 |
| 250 | € 0,03752 | € 9,38 |
| 500 | € 0,03550 | € 17,75 |
| 1 000 | € 0,03362 | € 33,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03249 | € 162,45 |
| 10 000 | € 0,03105 | € 310,50 |
| 15 000 | € 0,03028 | € 454,20 |
| 25 000 | € 0,02939 | € 734,75 |
| 35 000 | € 0,02884 | € 1 009,40 |
| 50 000 | € 0,02830 | € 1 415,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


