RT0603CRE071K50L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 19 269
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 4 939
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,06512
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,59158
Datasheet

Upgrade


Panasonic Industry
In Stock: 54 211
Unit Price: € 0,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 339
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 656
Unit Price: € 0,42000
Datasheet

Upgrade


Vishay
In Stock: 1 367
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,31590
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,33540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,26129
Datasheet

Upgrade


Susumu
In Stock: 119 907
Unit Price: € 0,08000
Datasheet
1.5 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE071K50L

DigiKey Part Number
RT0603CRE071K50L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE071K50L
Description
RES SMD 1.5KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE071K50L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD071K5LYAGEO19 269YAG1570CT-ND€ 0,08000Upgrade
RT0603BRE071K5LYAGEO4 939YAG4657CT-ND€ 0,08000Upgrade
RT0603CRD071K5LYAGEO0RT0603CRD071K5L-ND€ 0,06512Upgrade
RT0603WRB071K5LYAGEO0RT0603WRB071K5L-ND€ 0,59158Upgrade
ERA-3AEB152VPanasonic Industry54 211P1.5KDBCT-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04495€ 224,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,04495
Unit Price with VAT:€ 0,05484