Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD071K5L | |
|---|---|
DigiKey Part Number | RT0603CRD071K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD071K5L |
Description | RES SMD 1.5KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD071K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD071K5L | YAGEO | 19 269 | YAG1570CT-ND | € 0,08000 | Upgrade |
| RT0603WRB071K5L | YAGEO | 0 | RT0603WRB071K5L-ND | € 0,59158 | Upgrade |
| ERA-3AEB152V | Panasonic Industry | 54 161 | P1.5KDBCT-ND | € 0,08000 | Upgrade |
| ERA-3APB152V | Panasonic Industry | 339 | P1.5KAYCT-ND | € 0,23000 | Upgrade |
| ERA-3ARB152V | Panasonic Industry | 0 | P1.5KBDCT-ND | € 0,34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06512 | € 325,60 |
| Unit Price without VAT: | € 0,06512 |
|---|---|
| Unit Price with VAT: | € 0,07945 |





