
RT0603BRD07301KL | |
|---|---|
DigiKey Part Number | YAG1629TR-ND - Tape & Reel (TR) YAG1629CT-ND - Cut Tape (CT) YAG1629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07301KL |
Description | RES SMD 301K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07301KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-3013-B-T5 | Susumu | 80 019 | RG16P301KBCT-ND | € 0,10000 | Direct |
| TNPW0603301KBEEA | Vishay Dale | 8 623 | 541-TNPW0603301KBEEACT-ND | € 0,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,05320 | € 1,33 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04750 | € 4,75 |
| 250 | € 0,04412 | € 11,03 |
| 500 | € 0,04174 | € 20,87 |
| 1 000 | € 0,03955 | € 39,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03524 | € 176,20 |
| 10 000 | € 0,03370 | € 337,00 |
| 15 000 | € 0,03288 | € 493,20 |
| 25 000 | € 0,03192 | € 798,00 |
| 35 000 | € 0,03134 | € 1 096,90 |
| 50 000 | € 0,03076 | € 1 538,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

