
RG1608P-3013-B-T5 | |
|---|---|
DigiKey Part Number | RG16P301KBTR-ND - Tape & Reel (TR) RG16P301KBCT-ND - Cut Tape (CT) RG16P301KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3013-B-T5 |
Description | RES SMD 301K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3013-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08900 | € 0,89 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07820 | € 3,91 |
| 100 | € 0,07390 | € 7,39 |
| 250 | € 0,06856 | € 17,14 |
| 500 | € 0,06492 | € 32,46 |
| 1 000 | € 0,06158 | € 61,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05978 | € 298,90 |
| 10 000 | € 0,05725 | € 572,50 |
| 15 000 | € 0,05591 | € 838,65 |
| 25 000 | € 0,05436 | € 1 359,00 |
| 35 000 | € 0,05342 | € 1 869,70 |
| 50 000 | € 0,05248 | € 2 624,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

