RT0402FRE075K49L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3 846
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03971
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03143
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,02458
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,01725
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 345
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 643
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,01344
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,15653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,14860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,35058
Datasheet

Upgrade


Susumu
In Stock: 13 617
Unit Price: € 0,14000
Datasheet
5.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE075K49L

DigiKey Part Number
RT0402FRE075K49L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE075K49L
Description
RES SMD 5.49K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE075K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00718€ 71,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,00718
Unit Price with VAT:€ 0,00876