
RG1005P-5491-B-T5 | |
|---|---|
DigiKey Part Number | RG10P5.49KBTR-ND - Tape & Reel (TR) RG10P5.49KBCT-ND - Cut Tape (CT) RG10P5.49KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-5491-B-T5 |
Description | RES SMD 5.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-5491-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,10720 | € 2,68 |
| 50 | € 0,10120 | € 5,06 |
| 100 | € 0,09550 | € 9,55 |
| 250 | € 0,08872 | € 22,18 |
| 500 | € 0,08406 | € 42,03 |
| 1 000 | € 0,07981 | € 79,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07762 | € 388,10 |
| 10 000 | € 0,07442 | € 744,20 |
| 15 000 | € 0,07272 | € 1 090,80 |
| 25 000 | € 0,07075 | € 1 768,75 |
| 35 000 | € 0,06956 | € 2 434,60 |
| 50 000 | € 0,06837 | € 3 418,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

