
RT0402DRE07806RL | |
|---|---|
DigiKey Part Number | 311-2324-2-ND - Tape & Reel (TR) 311-2324-1-ND - Cut Tape (CT) 311-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE07806RL |
Description | RES SMD 806 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE07806RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07806RL | YAGEO | 8 173 | YAG1481CT-ND | € 0,08000 | Upgrade |
| ERA-2AEB8060X | Panasonic Industry | 6 654 | P806DCCT-ND | € 0,09000 | Upgrade |
| RG1005P-8060-B-T5 | Susumu | 11 591 | RG10P806BCT-ND | € 0,14000 | Upgrade |
| RG1005P-8060-D-T10 | Susumu | 28 531 | 408-RG1005P-8060-D-T10CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02920 | € 0,73 |
| 50 | € 0,02760 | € 1,38 |
| 100 | € 0,02600 | € 2,60 |
| 250 | € 0,02412 | € 6,03 |
| 500 | € 0,02280 | € 11,40 |
| 1 000 | € 0,02158 | € 21,58 |
| 5 000 | € 0,01914 | € 95,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01740 | € 174,00 |
| 20 000 | € 0,01665 | € 333,00 |
| 30 000 | € 0,01625 | € 487,50 |
| 50 000 | € 0,01579 | € 789,50 |
| 70 000 | € 0,01551 | € 1 085,70 |
| 100 000 | € 0,01524 | € 1 524,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

