806 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
806 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB8060X

DigiKey Part Number
P806DCTR-ND - Tape & Reel (TR)
P806DCCT-ND - Cut Tape (CT)
P806DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB8060X
Description
RES SMD 806 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB8060X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB8060XPanasonic Industry9 590P17901CT-ND€ 0,41000Parametric Equivalent
ERA-2ARB8060XPanasonic Industry13 529P18116CT-ND€ 0,45000Parametric Equivalent
RG1005P-8060-B-T5Susumu11 591RG10P806BCT-ND€ 0,14000Direct
RNCF0402BTE806RStackpole Electronics Inc11 010738-RNCF0402BTE806RCT-ND€ 0,08000Direct
RT0402BRD07806RLYAGEO8 173YAG1481CT-ND€ 0,08000Direct
In-Stock: 6 654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,07900€ 0,79
25€ 0,07360€ 1,84
50€ 0,06960€ 3,48
100€ 0,06560€ 6,56
250€ 0,06084€ 15,21
500€ 0,05760€ 28,80
1 000€ 0,05461€ 54,61
5 000€ 0,04875€ 243,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04666€ 466,60
20 000€ 0,04481€ 896,20
30 000€ 0,04382€ 1 314,60
50 000€ 0,04269€ 2 134,50
70 000€ 0,04200€ 2 940,00
100 000€ 0,04132€ 4 132,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980