Direct
Upgrade
Similar

RL1210JR-070R68L | |
|---|---|
DigiKey Part Number | RL1210JR-070R68L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1210JR-070R68L |
Description | RES 0.68 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210JR-070R68L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQJR68U | Panasonic Industry | 290 | P17323CT-ND | € 0,39000 | Direct |
| RL73K2ER68JTD | TE Connectivity Passive Product | 0 | RL73K2ER68JTD-ND | € 0,05982 | Upgrade |
| RMCF1210JTR680 | Stackpole Electronics Inc | 0 | RMCF1210JTR680-ND | € 0,04460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06804 | € 340,20 |
| Unit Price without VAT: | € 0,06804 |
|---|---|
| Unit Price with VAT: | € 0,08301 |




