
ERJ-14BQJR68U | |
|---|---|
DigiKey Part Number | P17323TR-ND - Tape & Reel (TR) P17323CT-ND - Cut Tape (CT) P17323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJR68U |
Description | RES 0.68 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJR68U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1210FR-070R68L | YAGEO | 4 083 | 13-RL1210FR-070R68LCT-ND | € 0,35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,22200 | € 2,22 |
| 25 | € 0,18400 | € 4,60 |
| 50 | € 0,16240 | € 8,12 |
| 100 | € 0,14500 | € 14,50 |
| 250 | € 0,12756 | € 31,89 |
| 500 | € 0,11746 | € 58,73 |
| 1 000 | € 0,10945 | € 109,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09297 | € 464,85 |
| 10 000 | € 0,08936 | € 893,60 |
| 15 000 | € 0,08760 | € 1 314,00 |
| 25 000 | € 0,08569 | € 2 142,25 |
| 35 000 | € 0,08460 | € 2 961,00 |
| 50 000 | € 0,08357 | € 4 178,50 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

