Upgrade
Direct

RC0100JR-07390RL | |
|---|---|
DigiKey Part Number | RC0100JR-07390RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07390RL |
Description | RES 390 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07390RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-07390RL | YAGEO | 7 960 | YAG6329CT-ND | € 0,20000 | Upgrade |
| ERJ-XGNJ391Y | Panasonic Industry | 39 250 | P390AWCT-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01506 | € 301,20 |
| Unit Price without VAT: | € 0,01506 |
|---|---|
| Unit Price with VAT: | € 0,01837 |



