
ERJ-XGNJ391Y | |
|---|---|
DigiKey Part Number | P390AWTR-ND - Tape & Reel (TR) P390AWCT-ND - Cut Tape (CT) P390AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ391Y |
Description | RES 390 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ391Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-07390RL | YAGEO | 7 960 | YAG6329CT-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,05640 | € 1,41 |
| 50 | € 0,04760 | € 2,38 |
| 100 | € 0,04060 | € 4,06 |
| 250 | € 0,03368 | € 8,42 |
| 500 | € 0,02966 | € 14,83 |
| 1 000 | € 0,02648 | € 26,48 |
| 5 000 | € 0,02141 | € 107,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01806 | € 361,20 |
| 40 000 | € 0,01716 | € 686,40 |
| 60 000 | € 0,01672 | € 1 003,20 |
| 100 000 | € 0,01625 | € 1 625,00 |
| 140 000 | € 0,01598 | € 2 237,20 |
| 200 000 | € 0,01572 | € 3 144,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

