2 Ohms ±1% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP7WVFT-91-2R

DigiKey Part Number
YAG5797CT-ND - Cut Tape (CT)
YAG5797TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP7WVFT-91-2R
Description
RES 2 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.984" L (7.50mm x 25.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNP7WVFT-91-2RYAGEO8YAG5797CT-ND€ 1,27000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
10€ 0,84100€ 8,41
25€ 0,72200€ 18,05
50€ 0,64760€ 32,38
100€ 0,58430€ 58,43
Tape & Box (TB)
QuantityUnit PriceExt Price
250€ 0,51484€ 128,71
500€ 0,47138€ 235,69
750€ 0,44903€ 336,77
1 250€ 0,42375€ 529,69
1 750€ 0,40869€ 715,21
2 500€ 0,39398€ 984,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940