
PNP7WVFT-91-2R | |
|---|---|
DigiKey Part Number | YAG5797CT-ND - Cut Tape (CT) YAG5797TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP7WVFT-91-2R |
Description | RES 2 OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.984" L (7.50mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP7WVFT-91-2R | YAGEO | 8 | YAG5797CT-ND | € 1,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,84100 | € 8,41 |
| 25 | € 0,72200 | € 18,05 |
| 50 | € 0,64760 | € 32,38 |
| 100 | € 0,58430 | € 58,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,51484 | € 128,71 |
| 500 | € 0,47138 | € 235,69 |
| 750 | € 0,44903 | € 336,77 |
| 1 250 | € 0,42375 | € 529,69 |
| 1 750 | € 0,40869 | € 715,21 |
| 2 500 | € 0,39398 | € 984,95 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

