Similar
Similar

PNP1WVJR-73-0R18 | |
|---|---|
DigiKey Part Number | PNP1WVJR-73-0R18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP1WVJR-73-0R18 |
Description | RES 0.18 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP1WVJR-73-0R18 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.169" Dia x 0.394" L (4.30mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KNP100JR-73-0R18 | YAGEO | 2 465 | 13-KNP100JR-73-0R18CT-ND | € 0,24000 | Similar |
| PNP100JR-52-0R18 | YAGEO | 0 | PNP100JR-52-0R18-ND | € 0,04122 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04597 | € 91,94 |
| Unit Price without VAT: | € 0,04597 |
|---|---|
| Unit Price with VAT: | € 0,05608 |



