PNP100JR-52-0R18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2 465
Unit Price: € 0,24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,04597
Datasheet
180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP100JR-52-0R18

DigiKey Part Number
PNP100JR-52-0R18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNP100JR-52-0R18
Description
RES 0.18 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP100JR-52-0R18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KNP100JR-73-0R18YAGEO2 46513-KNP100JR-73-0R18CT-ND€ 0,24000Similar
PNP1WVJR-73-0R18YAGEO0PNP1WVJR-73-0R18-ND€ 0,04597Similar
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
5 000€ 0,04122€ 206,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,04122
Unit Price with VAT:€ 0,05029