Direct
Direct
Upgrade
Upgrade
Upgrade



CC1812KKX7RDBB152 | |
|---|---|
DigiKey Part Number | 311-4564-2-ND - Tape & Reel (TR) 311-4564-1-ND - Cut Tape (CT) 311-4564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB152 |
Description | CAP CER 1500PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC152KAT1A | KYOCERA AVX | 0 | 1812GC152KAT1A-ND | € 0,45938 | Direct |
| C1812C152KGRACTU | KEMET | 3 582 | 399-C1812C152KGRACTUCT-ND | € 1,66000 | Direct |
| HV1812Y152JXHATHV | Vishay Vitramon | 0 | HV1812Y152JXHATHV-ND | € 0,60950 | Upgrade |
| HV1812Y152JXVATHV | Vishay Vitramon | 0 | HV1812Y152JXVATHV-ND | € 0,83589 | Upgrade |
| HV1812Y152KXHATHV | Vishay Vitramon | 0 | HV1812Y152KXHATHV-ND | € 0,58808 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,61000 | € 6,10 |
| 50 | € 0,47700 | € 23,85 |
| 100 | € 0,43580 | € 43,58 |
| 500 | € 0,36634 | € 183,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32844 | € 328,44 |
| 2 000 | € 0,31161 | € 623,22 |
| 3 000 | € 0,30317 | € 909,51 |
| 5 000 | € 0,29383 | € 1 469,15 |
| 7 000 | € 0,28836 | € 2 018,52 |
| 10 000 | € 0,28310 | € 2 831,00 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |




