Upgrade
Direct
Similar



1812GC152KAT1A | |
|---|---|
DigiKey Part Number | 1812GC152KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812GC152KAT1A |
Description | CAP CER 1500PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC152KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HC152KAT1A | KYOCERA AVX | 0 | 1812HC152KAT1A-ND | € 0,48566 | Upgrade |
| CC1812KKX7RDBB152 | YAGEO | 0 | 311-4564-1-ND | € 0,94000 | Direct |
| C1812C152KGRACTU | KEMET | 2 629 | 399-C1812C152KGRACTUCT-ND | € 1,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45938 | € 459,38 |
| Unit Price without VAT: | € 0,45938 |
|---|---|
| Unit Price with VAT: | € 0,56044 |




