


CC1812KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4557-2-ND - Tape & Reel (TR) 311-4557-1-ND - Cut Tape (CT) 311-4557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1812JKX7R9BB224 | YAGEO | 763 | 13-CC1812JKX7R9BB224CT-ND | € 0,64000 | Upgrade |
| CC1812KKX7R0BB224 | YAGEO | 1 080 | 311-4553-1-ND | € 0,79000 | Upgrade |
| C1812C224K5RACTU | KEMET | 2 093 | 399-C1812C224K5RACTUCT-ND | € 0,77000 | Direct |
| 18121C224JAT2A | KYOCERA AVX | 1 838 | 478-KGM43BR72A224JVCT-ND | € 0,90000 | Upgrade |
| 18122C224KAT2A | KYOCERA AVX | 786 | 478-KGM43FR72D224KVCT-ND | € 1,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,24620 | € 12,31 |
| 100 | € 0,22180 | € 22,18 |
| 500 | € 0,18058 | € 90,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15987 | € 159,87 |
| 2 000 | € 0,14990 | € 299,80 |
| 3 000 | € 0,14491 | € 434,73 |
| 5 000 | € 0,13938 | € 696,90 |
| 7 000 | € 0,13614 | € 952,98 |
| 10 000 | € 0,13303 | € 1 330,30 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

