


CC1812KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-4553-2-ND - Tape & Reel (TR) 311-4553-1-ND - Cut Tape (CT) 311-4553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,50300 | € 5,03 |
| 50 | € 0,38920 | € 19,46 |
| 100 | € 0,35420 | € 35,42 |
| 500 | € 0,29490 | € 147,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26340 | € 263,40 |
| 2 000 | € 0,24905 | € 498,10 |
| 3 000 | € 0,24186 | € 725,58 |
| 5 000 | € 0,23388 | € 1 169,40 |
| 7 000 | € 0,22923 | € 1 604,61 |
| 10 000 | € 0,22474 | € 2 247,40 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

