Direct

CC1210JKNPO9BN473 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPO9BN473TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPO9BN473 |
Description | CAP CER 0.047UF 50V C0G/NPO 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPO9BN473 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C473J5GACTU | KEMET | 4 350 | 399-C1210C473J5GACTUCT-ND | € 2,32000 | Direct |


