
C1210C473J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C473J5GACTUCT-ND - Cut Tape (CT) 399-C1210C473J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473J5GACTU |
Description | CAP CER 0.047UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,60000 | € 16,00 |
| 50 | € 1,31240 | € 65,62 |
| 100 | € 1,22360 | € 122,36 |
| 500 | € 1,07350 | € 536,75 |
| 1 000 | € 1,02700 | € 1 027,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,95721 | € 3 828,84 |
| 8 000 | € 0,93125 | € 7 450,00 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

