Direct
Direct
Direct
Direct
Direct
Direct
Direct

CC1206JPNPO9BN152 | |
|---|---|
DigiKey Part Number | 13-CC1206JPNPO9BN152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JPNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JPNPO9BN152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPO9BN152 | YAGEO | 7 993 | 311-4411-1-ND | € 0,20000 | Direct |
| C1206C152J5GAC7210 | KEMET | 0 | 399-C1206C152J5GAC7210TR-ND | € 0,09512 | Direct |
| CML1206C0G152JT50V | Stackpole Electronics Inc | 0 | 738-CML1206C0G152JT50VCT-ND | € 0,22000 | Direct |
| KGM31BCG1H152JM | KYOCERA AVX | 14 667 | 478-KGM31BCG1H152JMCT-ND | € 0,30000 | Direct |
| KGM31BCG1H152JT | KYOCERA AVX | 7 190 | 478-KGM31BCG1H152JTCT-ND | € 0,17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03579 | € 715,80 |
| Unit Price without VAT: | € 0,03579 |
|---|---|
| Unit Price with VAT: | € 0,04366 |






