CML1206C0G152JT50V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: € 0,03579
Datasheet

Direct


YAGEO
In Stock: 8 003
Unit Price: € 0,20000
Datasheet

Direct


KYOCERA AVX
In Stock: 14 667
Unit Price: € 0,30000
Datasheet

Direct


KYOCERA AVX
In Stock: 7 190
Unit Price: € 0,17000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07762
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10136
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G152JT50V

DigiKey Part Number
738-CML1206C0G152JT50VTR-ND - Tape & Reel (TR)
738-CML1206C0G152JT50VCT-ND - Cut Tape (CT)
738-CML1206C0G152JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206C0G152JT50V
Description
CAP CER 1500PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206C0G152JT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JPNPO9BN152YAGEO013-CC1206JPNPO9BN152TR-ND€ 0,03579Direct
CC1206JRNPO9BN152YAGEO8 003311-4411-1-ND€ 0,20000Direct
KGM31BCG1H152JMKYOCERA AVX14 667478-KGM31BCG1H152JMCT-ND€ 0,30000Direct
KGM31BCG1H152JTKYOCERA AVX7 190478-KGM31BCG1H152JTCT-ND€ 0,17000Direct
VJ1206A152JXACW1BCVishay Vitramon0VJ1206A152JXACW1BC-ND€ 0,07762Direct
Available To Order
Factory Stock: 4 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13100€ 1,31
50€ 0,09460€ 4,73
100€ 0,08340€ 8,34
500€ 0,06456€ 32,28
1 000€ 0,05876€ 58,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05009€ 200,36
8 000€ 0,04687€ 374,96
12 000€ 0,04526€ 543,12
20 000€ 0,04348€ 869,60
28 000€ 0,04243€ 1 188,04
40 000€ 0,04143€ 1 657,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840