33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JPNPO9BN330

DigiKey Part Number
13-CC0201JPNPO9BN330TR-ND - Tape & Reel (TR)
13-CC0201JPNPO9BN330CT-ND - Cut Tape (CT)
13-CC0201JPNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JPNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JPNPO9BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JRNPO9BN330YAGEO21 45213-AC0201JRNPO9BN330CT-ND€ 0,08000Parametric Equivalent
CC0201JRNPO9BN330YAGEO210 000311-1586-1-ND€ 0,08000Parametric Equivalent
0201N330J500CTWalsin Technology Corporation24 1291292-1152-1-ND€ 0,08000Parametric Equivalent
885012004013Würth Elektronik28 037732-885012004013CT-ND€ 0,09000Parametric Equivalent
C0603C0G1H330J030BATDK81 409445-1780-1-ND€ 0,08000Parametric Equivalent
In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00900€ 0,45
100€ 0,00760€ 0,76
500€ 0,00522€ 2,61
1 000€ 0,00450€ 4,50
2 500€ 0,00375€ 9,38
5 000€ 0,00329€ 16,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00219€ 109,50
100 000€ 0,00201€ 201,00
150 000€ 0,00191€ 286,50
250 000€ 0,00181€ 452,50
350 000€ 0,00175€ 612,50
500 000€ 0,00170€ 850,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760