
0201N330J500CT | |
|---|---|
DigiKey Part Number | 1292-1152-2-ND - Tape & Reel (TR) 1292-1152-1-ND - Cut Tape (CT) 1292-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N330J500CT |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N330J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01000 | € 0,10 |
| 50 | € 0,00680 | € 0,34 |
| 100 | € 0,00570 | € 0,57 |
| 500 | € 0,00388 | € 1,94 |
| 1 000 | € 0,00331 | € 3,31 |
| 2 500 | € 0,00274 | € 6,85 |
| 5 000 | € 0,00239 | € 11,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00150 | € 22,50 |
| 30 000 | € 0,00133 | € 39,90 |
| 45 000 | € 0,00125 | € 56,25 |
| 75 000 | € 0,00116 | € 87,00 |
| 105 000 | € 0,00110 | € 115,50 |
| 150 000 | € 0,00105 | € 157,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

