CC0100KRX5R6BB101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01131
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01131
Datasheet
100 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX5R6BB101

DigiKey Part Number
13-CC0100KRX5R6BB101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0100KRX5R6BB101
Description
CAP CER 100PF 10V X5R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100KRX5R6BB101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASL042SB5101KWNA01Taiyo Yuden0587-MLASL042SB5101KWNA01TR-ND€ 0,01131Parametric Equivalent
MSASL042SB5101KWNA01Taiyo Yuden0587-MSASL042SB5101KWNA01TR-ND€ 0,01131Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,31993€ 6 398,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,31993
Unit Price with VAT:€ 0,39031