Parametric Equivalent
Parametric Equivalent

MSASL042SB5101KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL042SB5101KWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASL042SB5101KWNA01 |
Description | CAP CER 100PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL042SB5101KWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASL042SB5101KWNA01 | Taiyo Yuden | 0 | 587-MLASL042SB5101KWNA01TR-ND | € 0,01131 | Parametric Equivalent |
| CC0100KRX5R6BB101 | YAGEO | 0 | 13-CC0100KRX5R6BB101TR-ND | € 0,31993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,01131 | € 452,40 |
| Unit Price without VAT: | € 0,01131 |
|---|---|
| Unit Price with VAT: | € 0,01380 |



