4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-074R7L

DigiKey Part Number
13-AC1210JR-074R7LTR-ND - Tape & Reel (TR)
13-AC1210JR-074R7LCT-ND - Cut Tape (CT)
13-AC1210JR-074R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-074R7L
Description
RES SMD 4.7 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-074R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-074R7LYAGEO5 10013-RC1210FR-074R7LCT-ND€ 0,20000Similar
RC1210JR-074R7LYAGEO21 45713-RC1210JR-074R7LCT-ND€ 0,19000Similar
CRCW12104R70JNEAVishay Dale24 476541-4.7VCT-ND€ 0,16000Similar
RK73B2ETTD4R7JKOA Speer Electronics, Inc.9 1102019-RK73B2ETTD4R7JCT-ND€ 0,14000Similar
In-Stock: 4 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10700€ 1,07
25€ 0,08520€ 2,13
50€ 0,07300€ 3,65
100€ 0,06330€ 6,33
250€ 0,05356€ 13,39
500€ 0,04800€ 24,00
1 000€ 0,04356€ 43,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03441€ 172,05
10 000€ 0,03246€ 324,60
15 000€ 0,03151€ 472,65
25 000€ 0,03048€ 762,00
35 000€ 0,02989€ 1 046,15
50 000€ 0,02933€ 1 466,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400