
RK73B2ETTD4R7J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD4R7JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD4R7JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD4R7J |
Description | RES 4.7 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD4R7J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07300 | € 0,73 |
| 25 | € 0,05720 | € 1,43 |
| 50 | € 0,04820 | € 2,41 |
| 100 | € 0,04110 | € 4,11 |
| 250 | € 0,03400 | € 8,50 |
| 500 | € 0,02996 | € 14,98 |
| 1 000 | € 0,02675 | € 26,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02165 | € 108,25 |
| 10 000 | € 0,02016 | € 201,60 |
| 15 000 | € 0,01944 | € 291,60 |
| 25 000 | € 0,01866 | € 466,50 |
| 35 000 | € 0,01821 | € 637,35 |
| 50 000 | € 0,01778 | € 889,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

