



885012205009 | |
|---|---|
DigiKey Part Number | 732-7504-2-ND - Tape & Reel (TR) 732-7504-1-ND - Cut Tape (CT) 732-7504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205009 |
Description | CAP CER 3300PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332K8RACTU | KEMET | 6 403 | 399-14449-1-ND | € 0,31000 | Parametric Equivalent |
| KGM05AR71A332KH | KYOCERA AVX | 6 170 | 478-KGM05AR71A332KHCT-ND | € 0,22000 | Parametric Equivalent |
| VJ0402Y332KXQCW1BC | Vishay Vitramon | 8 994 | 720-VJ0402Y332KXQCW1BCCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 50 | € 0,01480 | € 0,74 |
| 100 | € 0,01250 | € 1,25 |
| 500 | € 0,00880 | € 4,40 |
| 1 000 | € 0,00767 | € 7,67 |
| 2 500 | € 0,00649 | € 16,23 |
| 5 000 | € 0,00577 | € 28,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00519 | € 51,90 |
| 20 000 | € 0,00471 | € 94,20 |
| 30 000 | € 0,00447 | € 134,10 |
| 50 000 | € 0,00420 | € 210,00 |
| 70 000 | € 0,00405 | € 283,50 |
| 100 000 | € 0,00390 | € 390,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


