
KGM05AR71A332KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A332KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A332KHCT-ND - Cut Tape (CT) 478-KGM05AR71A332KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A332KH |
Description | CAP CER 3300PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A332KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C332JH | KYOCERA AVX | 9 772 | 478-KGM05AR71C332JHCT-ND | € 0,26000 | Upgrade |
| KGM05AR71C332KH | KYOCERA AVX | 29 941 | 478-KGM05AR71C332KHCT-ND | € 0,22000 | Upgrade |
| KGM05AR71E332JH | KYOCERA AVX | 9 847 | 478-KGM05AR71E332JHCT-ND | € 0,39000 | Upgrade |
| KGM05AR71E332KH | KYOCERA AVX | 135 715 | 478-KGM05AR71E332KHCT-ND | € 0,22000 | Upgrade |
| KGM05AR71H332JH | KYOCERA AVX | 27 179 | 478-KGM05AR71H332JHCT-ND | € 0,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09360 | € 4,68 |
| 100 | € 0,08250 | € 8,25 |
| 500 | € 0,06392 | € 31,96 |
| 1 000 | € 0,05820 | € 58,20 |
| 2 500 | € 0,05216 | € 130,40 |
| 5 000 | € 0,04852 | € 242,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09548 | € 954,80 |
| 20 000 | € 0,09130 | € 1 826,00 |
| 30 000 | € 0,08920 | € 2 676,00 |
| 50 000 | € 0,08688 | € 4 344,00 |
| 70 000 | € 0,08552 | € 5 986,40 |
| 100 000 | € 0,08421 | € 8 421,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

