Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C036802E00MI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C036802E00MI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C036802E00MI00 |
Description | CAP FILM 0.68UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C036802E00MA00 | WIMA | 0 | 1928-MKS4C036802E00MA00TB-ND | € 0,25557 | Parametric Equivalent |
| MKS4C036802E00MC00 | WIMA | 0 | 1928-MKS4C036802E00MC00TB-ND | € 0,25557 | Parametric Equivalent |
| MKS4C036802E00MF00 | WIMA | 0 | 1928-MKS4C036802E00MF00TR-ND | € 0,25557 | Parametric Equivalent |
| MKS4C036802E00MH00 | WIMA | 0 | 1928-MKS4C036802E00MH00TR-ND | € 0,25165 | Parametric Equivalent |
| MKS4C036802E00MJ00 | WIMA | 0 | 1928-MKS4C036802E00MJ00TR-ND | € 0,25165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | € 0,25557 | € 996,72 |
| Unit Price without VAT: | € 0,25557 |
|---|---|
| Unit Price with VAT: | € 0,31180 |

